Nexperia74LVC1G123DC-Q100HMonostable Multivibrators
Monostable Multivibrator Single-Element -40°C 125°C 8-Pin VSSOP T/R Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
LVC | |
Monostable Multivibrator | |
1 | |
11.4@2.7V|10.3@3V to 3.6V|7.2@4.5V to 5.5V | |
20.3 | |
CMOS | |
-32 | |
32 | |
1.65 | |
1.8|2.5|3.3|5 | |
5.5 | |
0.02 | |
-40 | |
125 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.85(Max) |
Package Width | 2.4(Max) |
Package Length | 2.1(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | VSSOP |
8 |