Nexperia74LVC1G14GX4ZInverters and Schmitt Triggers
Inverter Schmitt Trigger 1-Element CMOS 4-Pin X2SON T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.3 mm |
Package Width | 0.6 mm |
Package Length | 0.6 mm |
PCB changed | 4 |
Standard Package Name | SON |
Supplier Package | X2SON |
4 |
EDA / CAD Models |