Nexperia74LVC1G18GV,125Decoders and Demuxes
Demultiplexer Single 1-to-2 6-Pin TSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | Unknown |
PPAP | Unknown |
LVC | |
Demultiplexer | |
1-of-2 | |
1 | |
1 | |
1 | |
2 | |
0 | |
Non-Inverting | |
3.2(Typ)@2.7V|3(Typ)@3.3V|2.3(Typ)@5V | |
13.8 | |
CMOS | |
3-State | |
32 | |
-32 | |
1.65 | |
1.8|2.5|3.3|5 | |
5.5 | |
5 | |
0.04 | |
50 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.7(Max) |
Package Length | 3.1(Max) |
PCB changed | 6 |
Standard Package Name | SO |
Supplier Package | TSOP |
6 |