Nexperia 74LVC1G332GW,125 Logic Gates
OR Gate 1-Element 3-IN CMOS 6-Pin TSSOP T/R
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
LVC | |
OR | |
1 | |
3-IN | |
0 | |
0 | |
1 | |
3(Typ)@2.7V|2.6(Typ)@3.3V|1.9(Typ)@5V | |
21.5 | |
CMOS | |
32 | |
-32 | |
1.65 | |
1.8|2.5|3.3|5 | |
5.5 | |
0.1 | |
200 | |
50 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1(Max) mm |
Package Width | 1.35(Max) mm |
Package Length | 2.2(Max) mm |
PCB changed | 6 |
Standard Package Name | SO |
Supplier Package | TSSOP |
6 |
