Nexperia74LVC1G66GW-Q100,1Analog Switch Multiplexers
Analog Switch Single SPST Automotive AEC-Q100 5-Pin TSSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Unknown |
Analog Switch | |
Single SPST | |
SPST | |
1 | |
1 | |
1 | |
Yes | |
Non-Inverting | |
0.2(Typ)@5.5V|0.3(Typ)@3.6V|0.4(Typ)@2.7V|0.8(Typ)@1.95V | |
5.3(Typ)@1.95V | |
4.2(Typ)@1.95V | |
135(Typ)@1.65V|145(Typ)@2.3V|150(Typ)@3V|155(Typ)@4.5V | |
Single | |
Single | |
1.65 | |
3|5 | |
5.5 | |
0.0001@5.5V | |
0.004@5.5V@-40C to 125C | |
50 | |
50 | |
195@1.95V | |
150 to 250 | |
Single | |
250 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1(Max) mm |
Package Width | 1.35(Max) mm |
Package Length | 2.2(Max) mm |
PCB changed | 5 |
Standard Package Name | SO |
Supplier Package | TSSOP |
5 | |
Lead Shape | Gull-wing |