Diodes Incorporated74LVC1G97FW4-7Logic Gates
Multi Function Gate 1-Element 2-IN CMOS 6-Pin X2-DFN T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
LVC | |
Multi Function | |
1 | |
2-IN | |
0 | |
1 | |
1 | |
6.4@5V|7.9@3.3V | |
18 | |
CMOS | |
Schmitt Trigger | |
32 | |
-32 | |
1.65 | |
1.8|2.5|3.3|5 | |
5.5 | |
200 | |
50 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.37 |
Package Width | 1 |
Package Length | 1 |
PCB changed | 6 |
Standard Package Name | DFN |
Supplier Package | X2-DFN |
6 | |
Lead Shape | No Lead |