Diodes Incorporated74LVC245AQ20-13Bus Transceivers
Bus XCVR Single 8-CH 3-ST 20-Pin VQFN EP T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
LVC | |
Bus Transceiver | |
Bi-Directional | |
1 | |
8 | |
0 | |
1 Low | |
0 | |
1 Low/High | |
No | |
Non-Inverting | |
22.5 | |
8.7@2.7V|8.1@3V to 3.6V | |
50 | |
CMOS | |
LVTTL | |
LVTTL | |
3-State | |
24 | |
-24 | |
40 | |
1.65 | |
3.6 | |
5.5 Inputs | |
500 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.78 |
Package Width | 2.5 |
Package Length | 4.5 |
PCB changed | 20 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
20 | |
Lead Shape | No Lead |