Diodes Incorporated74LVC2G06DW-7Buffers and Line Drivers

Buffer/Driver 2-CH Inverting Open Drain CMOS 6-Pin SOT-363 T/R

By driving the input to the transmission line this 74LVC2G06DW-7 buffer and line driver by Diodes Zetex will amplify any signal. With an open drain output, this is power management at its best. This line driver has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has 2 channels per chip. This inverting device has a typical operating supply voltage of 1.8|2.5|3.3|5 V. Its minimum operating supply voltage of 1.65 V, while its maximum is 5.5 V.

A datasheet is only available for this product at this time.