Diodes Incorporated74LVC2G06FW4-7Buffers and Line Drivers
Buffer/Driver 2-CH Inverting Open Drain CMOS 6-Pin X2-DFN T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
LVC | |
Buffer/Driver | |
2 | |
2 | |
2 | |
0 | |
2 | |
0 | |
No | |
Inverting | |
3.7@5V|4.3@3.3V | |
8.2 | |
CMOS | |
Single-Ended | |
Open Drain | |
32 | |
1.65 | |
1.8|2.5|3.3|5 | |
5.5 | |
5.5 | |
40 | |
50 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.37 |
Package Width | 1 |
Package Length | 1 |
PCB changed | 6 |
Standard Package Name | DFN |
Supplier Package | X2-DFN |
6 | |
Lead Shape | No Lead |