Diodes Incorporated74LVC2G07W6-7Buffers and Line Drivers

Buffer/Driver 2-CH Non-Inverting Open Drain CMOS 6-Pin SOT-26 T/R

This 74LVC2G07W6-7 buffer and line driver from Diodes Zetex is used to amplify an analog or digital signal by driving the input to the transmission line. With an open drain output, this is power management at its best. This line driver has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has 2 channels per chip. This non-inverting device has a typical operating supply voltage of 1.8|2.5|3.3|5 V. Its minimum operating supply voltage of 1.65 V, while its maximum is 5.5 V.

Import TariffMay apply to this part if shipping to the United States

1,475 parts: Ships today

    Total$49.06Price for 876

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2304+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      876
      Maximum Of:
      1475
      Country Of origin:
      China
         
      • Price: $0.056
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2304+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 1,475 parts
      • Price: $0.056