Diodes Incorporated74LVC2G86HK3-7Logic Gates
XOR Gate 2-Element 2-IN CMOS 8-Pin X2-DFN T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
LVC | |
XOR | |
2 | |
2-IN | |
0 | |
0 | |
1 | |
5.6@4.5V to 5.5V|6@3V to 3.6V|7.2@2.7V | |
12.4 | |
CMOS | |
32 | |
-32 | |
1.65 | |
1.8|2.5|3.3|5 | |
5.5 | |
0.1 | |
40 | |
50 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.31 |
Package Width | 1 |
Package Length | 1.35 |
PCB changed | 8 |
Supplier Package | X2-DFN |
8 | |
Lead Shape | No Lead |