Diodes Incorporated74LVC2T45HK3-7Level Translators
Voltage Level Translator 2-CH Bidirectional 8-Pin X2-DFN T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
LVC | |
Voltage Level Translator | |
Bidirectional | |
2 | |
10.6(Typ)@1.2V | |
48.6 | |
CMOS | |
100 | |
3-State | |
32 | |
-32 | |
1.2 | |
1.8|2.5|3.3|5 | |
5.5 | |
0.016 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.28 |
Package Width | 1 |
Package Length | 1.2 |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | X2-DFN |
8 |