Top Purchased
Nexperia74LVC3G17DP,125Buffers and Line Drivers
Schmitt Trigger Buffer 3-CH Non-Inverting Push-Pull CMOS 8-Pin TSSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
LVC | |
Schmitt Trigger Buffer | |
3 | |
3 | |
3 | |
0 | |
3 | |
0 | |
No | |
Non-Inverting | |
3.8(Typ)@2.7V|3.6(Typ)@3.3V|2.7(Typ)@5V | |
13.1 | |
CMOS | |
Single-Ended | |
Push-Pull | |
32 | |
-32 | |
1.65 | |
1.8|2.5|3.3|5 | |
5.5 | |
5 | |
0.1 | |
4 | |
50 | |
250 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) mm |
Package Width | 3.1(Max) mm |
Package Length | 3.1(Max) mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | TSSOP |
8 |
EDA / CAD Models |