NXP Semiconductors74LVC4245APWLevel Translators
Voltage Level Translator 8-CH Bidirectional 24-Pin TSSOP
Compliant | |
EAR99 | |
Unconfirmed | |
8542330001 | |
Automotive | No |
PPAP | No |
LVC | |
Voltage Level Translator | |
Bidirectional | |
8 | |
3.6(Typ)@2.7V@5V | |
11.5 | |
CMOS | |
3-State | |
24 | |
-24 | |
1.5 | |
3/5 | |
3.6/5.5 | |
0.04 | |
-40 | |
125 | |
Mounting | Surface Mount |
Package Height | 0.95(Max) mm |
Package Width | 4.5(Max) mm |
Package Length | 7.9(Max) mm |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | TSSOP |
24 |
EDA / CAD Models |