Diodes Incorporated74LVCE1G00SE-7Logic Gates
NAND Gate 1-Element 2-IN CMOS 5-Pin SOT-353 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
LVCE | |
NAND | |
1 | |
2-IN | |
0 | |
0 | |
1 | |
3.6@5V|3.8@3.3V | |
9 | |
CMOS | |
32 | |
-32 | |
1.4 | |
1.8|2.5|3.3|5 | |
5.5 | |
10 | |
50 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95 |
Package Width | 1.3 |
Package Length | 2.15 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-353 |
5 | |
Lead Shape | Gull-wing |
74LVCE1G00SE-7 logic gates from Diodes Zetex are designed specifically to be interconnected and create a variety of different logic-based circuits. This gate has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device has a typical operating supply voltage of 1.8|2.5|3.3|5 V. Its minimum operating supply voltage of 1.4 V, while its maximum is 5.5 V.