Diodes Incorporated74LVCE1G07W5-7Buffers and Line Drivers

Buffer/Driver 1-CH Non-Inverting Open Drain CMOS 5-Pin SOT-25 T/R

Amplify analog and digital signals by driving the input to the transmission line with this 74LVCE1G07W5-7 buffer and line driver from Diodes Zetex. With an open drain output, this is power management at its best. This line driver has an operating temperature range of -40 °C to 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This non-inverting device has a typical operating supply voltage of 1.8|2.5|3.3|5 V. Its minimum operating supply voltage of 1.4 V, while its maximum is 5.5 V. It has 1 channels per chip.

A datasheet is only available for this product at this time.