Diodes Incorporated 74LVCH245AT20-13 Bus Transceivers
Bus XCVR Single 8-CH 3-ST 20-Pin TSSOP T/R
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
LVC | |
Bus Transceiver | |
Bi-Directional | |
1 | |
8 | |
0 | |
1 Low | |
0 | |
1 Low/High | |
Yes | |
Non-Inverting | |
22.5 | |
8.1@3V to 3.6V|8.7@2.7V | |
50 | |
CMOS | |
LVTTL | |
LVTTL | |
3-State | |
24 | |
-24 | |
40 | |
1.65 | |
3.6 | |
5.5 Inputs | |
500 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.4 |
Package Length | 6.5 |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | TSSOP |
20 | |
Lead Shape | Gull-wing |
