onsemi74LVT162244MTDXBuffers and Line Drivers
Buffer/Line Driver 16-CH Non-Inverting 3-ST BiCMOS 48-Pin TSSOP W T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
LVT | |
Buffer/Line Driver | |
4 | |
16 | |
16 | |
0 | |
16 | |
4 Low | |
No | |
Non-Inverting | |
4.8@2.7V|4@3.3V | |
6.9 | |
BiCMOS | |
Single-Ended | |
3-State | |
12 | |
-12 | |
2.7 | |
3.3 | |
3.6 | |
5 | |
50 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.9 |
Package Width | 6.1 |
Package Length | 12.5 |
PCB changed | 48 |
Standard Package Name | SO |
Supplier Package | TSSOP W |
48 | |
Lead Shape | Gull-wing |
EDA / CAD Models |