Reduced Price
Nexperia74LVT16244BDL,118Buffers and Line Drivers
Buffer/Line Driver 16-CH Non-Inverting 3-ST BiCMOS 48-Pin SSOP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
LVT | |
Buffer/Line Driver | |
4 | |
16 | |
16 | |
0 | |
16 | |
4 Low | |
Yes | |
Non-Inverting | |
1.8(Typ)@3.3V | |
5.3 | |
BiCMOS | |
Single-Ended | |
3-State | |
64 | |
-32(Min) | |
2.7 | |
3.3 | |
3.6 | |
5 | |
4000 | |
6000 | |
50 | |
500 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 16(Max) |
PCB changed | 48 |
Standard Package Name | SO |
Supplier Package | SSOP |
48 | |
Lead Shape | Gull-wing |