EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Logic Family | LVT |
Logic Function | Bus Transceiver |
Data Flow Direction | Bi-Directional |
Number of Elements per Chip | 2 |
Number of Channels per Chip | 16 |
Number of Selection Inputs per Element | 0 |
Number of Output Enables per Element | 1 Low |
Number of Input Enables per Element | 0 |
Number of Direction Control Inputs | 1 Low/High |
Bus Hold | Yes |
Polarity | Non-Inverting |
Absolute Propagation Delay Time (ns) | 5.7 |
Maximum Propagation Delay Time @ Maximum CL (ns) | 1.9(Typ)@3.3V |
Propagation Delay Test Condition (pF) | 50 |
Process Technology | BiCMOS |
Input Level | LVTTL |
Output Level | LVTTL |
Output Type | 3-State |
Maximum Low Level Output Current (mA) | 64 |
Maximum High Level Output Current (mA) | -32 |
Typical Quiescent Current (uA) | 4700 |
Maximum Quiescent Current (uA) | 6000 |
Minimum Operating Supply Voltage (V) | 2.7 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Power Dissipation (mW) | 500 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |