EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Logic Family | LVT |
Logic Function | Bus Transceiver |
Data Flow Direction | Bi-Directional |
Number of Elements per Chip | 1 |
Number of Channels per Chip | 8 |
Number of Selection Inputs per Element | 0 |
Number of Output Enables per Element | 1 Low |
Number of Input Enables per Element | 0 |
Number of Direction Control Inputs | 1 Low/High |
Bus Hold | Yes |
Polarity | Non-Inverting |
Absolute Propagation Delay Time (ns) | 9.1 |
Maximum Propagation Delay Time @ Maximum CL (ns) | 3.2(Typ)@3.3V |
Propagation Delay Test Condition (pF) | 50 |
Process Technology | BiCMOS |
Input Level | LVTTL |
Output Level | LVTTL |
Output Type | 3-State |
Maximum Low Level Output Current (mA) | 12 |
Maximum High Level Output Current (mA) | -12 |
Typical Quiescent Current (uA) | 3000 |
Maximum Quiescent Current (uA) | 12000 |
Minimum Operating Supply Voltage (V) | 2.7 |
Maximum Operating Supply Voltage (V) | 3.6 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.05(Max) mm |
Package Width | 4.5(Max) mm |
Package Length | 6.6(Max) mm |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | TSSOP |
Pin Count | 20 |