STMicroelectronics74LX1G07STRBuffers and Line Drivers

Buffer/Driver 1-CH Non-Inverting Open Drain CMOS 5-Pin SOT-23 T/R

Leading the input to the transmission line this 74LX1G07STR buffer and line driver by STMicroelectronics will amplify digital and analog signals. With an open drain output, this is power management at its best. This line driver has an operating temperature range of -55 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This non-inverting device has a typical operating supply voltage of 1.8|2.5|3.3|5 V. Its minimum operating supply voltage of 1.65 V, while its maximum is 5.5 V. It has 1 channels per chip.

2 parts: Ships tomorrow

This item has been discontinued

    Total$0.02Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1313+
      Manufacturer Lead Time:
      99 weeks
      Minimum Of :
      1
      Maximum Of:
      2
      Country Of origin:
      Malaysia
         
      • Price: $0.0202
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1313+
      Manufacturer Lead Time:
      99 weeks
      Country Of origin:
      Malaysia
      • In Stock: 2 parts
      • Price: $0.0202