EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.77 |
Package Width | 9 |
Package Length | 13 |
PCB changed | 160 |
Standard Package Name | BGA |
Supplier Package | NFBGA |
160 | |
Lead Shape | Ball |
Using a core with external memory? Then you may want this 74SSTUB32865AZJBR register from Texas Instruments for your design. This register has an operating temperature range of -40 °C to 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This non-inverting device has a typical operating supply voltage of 1.8 V. Its minimum operating supply voltage of 1.7 V, while its maximum is 1.9 V. Its maximum frequency is 410(Min) MHz. It has 28 channels per chip.
EDA / CAD Models |