onsemi74VCX162244MTDXBuffers and Line Drivers
Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin TSSOP W T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
VCX | |
Buffer/Line Driver | |
4 | |
16 | |
16 | |
0 | |
16 | |
4 Low | |
No | |
Non-Inverting | |
3.3@3.3V|3.8@2.5V|7.6@1.8V | |
49 | |
CMOS | |
Single-Ended | |
3-State | |
12 | |
-12 | |
1.2 | |
1.8|2.5|3.3 | |
3.6 | |
3.6 | |
20 | |
30 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.9 |
Package Width | 6.1 |
Package Length | 12.5 |
PCB changed | 48 |
Standard Package Name | SO |
Supplier Package | TSSOP W |
48 | |
Lead Shape | Gull-wing |
EDA / CAD Models |