NXP Semiconductors74VHC02BQ115Logic Gates
NOR Gate 4-Element 2-IN CMOS 14-Pin DHVQFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 2.5 |
Package Length | 3 |
PCB changed | 14 |
Standard Package Name | QFN |
Supplier Package | DHVQFN EP |
14 |
Dump the microprocessor and build your circuit using fundamental logical operations using NXP Semiconductors' 74VHC02BQ,115 logic gates. This gate has a minimum operating temperature of -40 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 2 V, while its maximum is 5.5 V.