Toshiba74VHC138FT(BJ)Decoders and Demuxes
Decoder/Demultiplexer Single 3-to-8 Automotive AEC-Q100 16-Pin TSSOP-B T/R
Compliant | |
EAR99 | |
Active | |
Automotive | Yes |
PPAP | Unknown |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 4.4 |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | TSSOP-B |
16 |
EDA / CAD Models |