Toshiba74VHC161FT(BJ)Counter Shift Registers
Counter Single 4-Bit Sync Binary UP 16-Pin TSSOP-B T/R Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 4.4 |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | TSSOP-B |
16 |
EDA / CAD Models |