Toshiba74VHCV244FT(BJ)Buffers and Line Drivers
Schmitt Trigger Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS Automotive AEC-Q100 20-Pin TSSOP-B T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Unknown |
VHCV | |
Schmitt Trigger Buffer/Line Driver | |
2 | |
8 | |
8 | |
0 | |
8 | |
2 Low | |
No | |
Non-Inverting | |
11.9@3.3V|15.3@2.5V|7.5@5V | |
21 | |
CMOS | |
Single-Ended | |
3-State | |
16 | |
-16 | |
1.8 | |
2.5|3.3|5 | |
5.5 | |
2 | |
50 | |
180 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 4.4 |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | TSSOP-B |
20 |
EDA / CAD Models |