Amphenol75-68214-2SConnector Circular

Conn Cylindrical Circular SKT 4 POS Crimp ST Box Mount 4 Terminal 1 Port

Look how much better your peripherals will perform when attaching this mil-dtl-5015 circular 75-68214-2S connector from Amphenol. It has a straight body orientation. This socket type connector's 4 contacts that are made out of copper alloy and plated with silver. It has a receptacle type gender. Its shell size is 14S-2. This product is 27.78 mm long, 30.17 mm tall and 30.17 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 125 °C.

93 parts: Ships in 15 days

    Total$21.04Price for 1

    • Ships in 15 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 93 parts
      • Price: $21.040