Amphenol Communications Solutions75231-013LFConnector Contact
PV® Wire-to-Board Connector System, PV Terminal, Centerline Crimp-to-Wire Receptacle
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
This 75231-013LF connector contact from FCI is will form a perfect mechanical connection, never loose data again. It has a socket type gender. It has a straight body orientation. This has a Connector Headers and PCB Receptacles connector. It uses the crimp termination method. Its wire is 22-26 AWG. This product is 11.17 mm long, 1.93 mm tall and 1.7 mm deep.