EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | No |
PPAP | No |
Type | SFP |
Gender | F |
Number of Terminals | 160 |
Number of Contacts | 160 |
Number of Ports | 8 |
Number of Loaded Positions | 160 |
Termination Method | Press Fit |
Terminal Pitch (mm) | 0.4 |
Body Orientation | Right Angle |
Maximum Current Rating (A) | 0.5/Contact |
Maximum Voltage Rating | 30V |
Maximum Contact Resistance (mOhm) | 10 |
Mating Cycle (Cycles) | 200 |
Integrated Magnetics | No |
Shell Material | Nickel Silver |
Shell Plating | Nickel Over Copper |
Minimum Operating Temperature (°C) | -40 |
Shielding | Yes |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tray |
Product Style | Multiport/Stacked |
Product Weight (g) | 98.044 |
Product Depth (mm) | 63.25 |
Product Height (mm) | 25.83 |
Tradename | SFP |
Spring Option | Yes |
Tab Direction | Down/Up |
Distance Between Begs (mm) | 11 |
Distance Between Shield Pins (mm) | 14.25 |
Mounting | Through Hole |