Amphenol Communications Solutions75867-101LFConnector Headers and PCB Receptacles
Quickie®, Wire to Board Connector, Double Row, 10 Positions, 2.54 mm (0.100in), Right Angle, Shrouded Header 0.76 um (30 uin) Gold or GXT™ Plating
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Easily mount this shrouded 75867-101LF header connector from FCI onto your PCB project to support a variety of physical configuration options. This HDR connector's 10 contacts that are made out of phosphor bronze and plated with gold over nickel|gxt over nickel. It has a right angle body orientation. This is a 2-row connector. Its pitch is 2.54 mm. It has a maximum voltage rating of 500 VAC. It has a header type gender. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -65 to 125 °C. 75867-101LF is housed in blue thermoplastic. It uses the solder termination method. This product is 19.91 mm long, 9.55 mm tall and 13.91 mm deep.
EDA / CAD Models |