Reduced Price

Amphenol Communications Solutions75915-409LFConnector Headers and PCB Receptacles

Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Single Row, Top Entry, 9 Positions, 2.54mm (0.100in) Pitch

Reduce safety concerns with this socket strip 75915-409LF header connector from FCI which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This RCP connector's 9 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a straight body orientation. This is a 1-row connector. It has a maximum voltage rating of 1000 VAC. Its pitch is 2.54 mm. It has a receptacle type gender. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. 75915-409LF is housed in blue thermoplastic. It uses the solder termination method. This product is 22.78 mm long, 8.5 mm tall and 2.5 mm deep. This connector has an operating temperature of -65 to 125 °C.

531 parts: Ships tomorrow

    Total$0.28Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1647+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      France
      • In Stock: 531 parts
      • Price: $0.2815