Switchcraft760Connector Power

Conn Power F 1 POS ST Cable Mount 2 Terminal 1 Port

This 760 power connector from Switchcraft comes in a variety of types to support AC or DC power entry modules. This F connector's 2 contacts that are made out of copper alloy and plated with tin. It has a female type gender. This connector has a single port. It has a straight body orientation. 760 is housed in plastic. This device has a maximum current rating of 5 A. It has 2 terminals. This product is 36.06 mm long with a diameter of 9.5 mm.

No Stock Available

Quantity Increments of 100 Minimum 100
  • Manufacturer Lead Time:
    8 weeks
    • Price: $3.000
    1. 1+$3.000
    2. 500+$2.580
    3. 1000+$2.422
    4. 5000+$2.378