Molex760475001Connector Telephone and Telecom
Conn SFP+ RCP 200 POS 1.6mm Press Fit RA Thru-Hole 200 Terminal 10 Port Tray
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Looking for a way to connect a phone to a device? This sfp+ 760475001 telephone and telecom connector from Molex will get you there. This RCP connector's 200 contacts that are made out of copper alloy and plated with gold over nickel. It has a maximum voltage rating of 120 VDC|120VAC. This connector has 10 ports. It has a receptacle type gender. It has a right angle body orientation. Its pitch is 1.6 mm. This device has a maximum current rating of 0.5 A/contact. This component comes in tray packaging, useful for fast picking and placing of your parts. This product is 26.25 mm tall. This part has an operating temperature of -40 to 85 °C. 760475001 is housed in black liquid crystal polymer. It uses the press fit termination method.
EDA / CAD Models |