Reduced Price
Amphenol Communications Solutions76159-047LFConnector Contact
Contact PIN Solder ST Thru-Hole BERGPIN® Loose
EAR99 | |
Unconfirmed | |
EA | |
Automotive | No |
PPAP | No |
Connector Headers and PCB Receptacles | |
Signal | |
PIN | |
Solder | |
Straight | |
Loose | |
BERGPIN® | |
Through Hole |
Make a proper connection between two terminal blocks using this 76159-047LF wire terminal from FCI. It has a male type gender. This wire terminal has an operating temperature of -40 to 125 °C. This product is 13 mm long and 0.64 mm.