Molex 761701036 Connector Backplane

Conn Daughter Card RCP 54 POS 1.9mm Press Fit RA Thru-Hole Impact™ Tray

Product Technical Specifications

The 761701036 backplane connector, developed by Molex, can provide you with a much faster transfer rate as opposed to other types of connectors. This RCP connector's 54 contacts that are made out of high performance alloy and plated with gold over nickel. It has a receptacle type gender. This is a 9-row connector. It has a right angle body orientation. It has a maximum voltage rating of 30 VDC|30VAC. Its pitch is 1.9 mm. This device has a maximum current rating of 0.75 A/contact. The component will be shipped in tray format. It uses the press fit termination method. This product is 11.4 mm long, 13.3 mm tall and 24.11 mm deep. 761701036 is housed in black liquid crystal polymer. This backplane connector has an operating temperature of -55 to 85 °C.

Symbols and Footprints

21 parts: Ships in 3 days

    Total $65.12 Price for 11

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In stock: 21 parts
      • Price: $5.92
    761701036

    761701036 Molex

    $5.92 Price for 11

    Molex761701036Connector Backplane

    Conn Daughter Card RCP 54 POS 1.9mm Press Fit RA Thru-Hole Impact™ Tray

    The 761701036 backplane connector, developed by Molex, can provide you with a much faster transfer rate as opposed to other types of connectors. This RCP connector's 54 contacts that are made out of high performance alloy and plated with gold over nickel. It has a receptacle type gender. This is a 9-row connector. It has a right angle body orientation. It has a maximum voltage rating of 30 VDC|30VAC. Its pitch is 1.9 mm. This device has a maximum current rating of 0.75 A/contact. The component will be shipped in tray format. It uses the press fit termination method. This product is 11.4 mm long, 13.3 mm tall and 24.11 mm deep. 761701036 is housed in black liquid crystal polymer. This backplane connector has an operating temperature of -55 to 85 °C.

    21 parts: Ships in 3 days

      Total$65.12Price for 11

      • Ships in 3 days

        Ships from:
        United States of America
        Date Code:
        +
        Manufacturer Lead Time:
        0 weeks
        • In Stock: 21 parts
        • Price: $5.92