Reduced Price
Molex761703020Connector Backplane
Conn Daughter Card RCP 90 POS 1.9mm Press Fit RA Thru-Hole Impact™ Tray
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Daughter Card | |
RCP | |
90 | |
Press Fit | |
1.9 | |
Right Angle | |
25 | |
0.5/Contact | |
120VAC|120VDC | |
-55 | |
85 | |
200 | |
Tray | |
10.786 | |
26.6 | |
24.11 | |
15 | |
Impact™ | |
Through Hole |
EDA / CAD Models |