Switchcraft763Connector Power
Conn DC Power PL 2 POS ST Cable Mount 2 Terminal 1 Port
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.80.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
DC Power | |
PL | |
2 | |
2 | |
1 | |
Straight | |
5 | |
36.1 | |
Copper Alloy | |
Nickel | |
Cable Mount |
Whether you have an AC or DC power entry module, this dc power 763 power connector from Switchcraft comes in a variety of types to support all sorts of modules. This PL connector's 2 contacts that are made out of copper alloy and plated with nickel. It has a straight body orientation. This connector has a single port. It has a plug type gender. 763 is housed in plastic. This device has a maximum current rating of 5 A. This product is 36.1 mm long with a diameter of 9.5 mm. It has 2 terminals.