Reduced Price
Amphenol Communications Solutions76308-105LFConnector Headers and PCB Receptacles
Dubox® 2.54mm, Board to Board Connector, 5 Positions,Single Row,Vertical,2.54mm pitch,Card Connector
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Socket Strip | |
SKT | |
5 | |
1 | |
Solder | |
2.54 | |
Straight | |
12.7 | |
2.54 | |
8.51 | |
Contact Plating Thickness | 0.76um |
3.43 | |
Through Hole |
Make strong and binding connections on your circuit boards by adopting this socket strip 76308-105LF connector from FCI. This SKT connector has 5 contacts that are plated with gold over nickel. It has a straight body orientation. Its pitch is 2.54 mm. It has a socket type gender. This is a 1-row connector. It uses the solder termination method. This product is 12.7 mm long, 8.51 mm tall and 2.54 mm deep. 76308-105LF is housed in polyester.