Reduced Price
Amphenol Communications Solutions76308-207LFConnector Headers and PCB Receptacles
Dubox® 2.54mm, Board to Board Connector, 7 Positions,Single Row,Vertical,2.54mm pitch,Card Connector
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Socket Strip | |
SKT | |
7 | |
1 | |
Solder | |
2.54 | |
Straight | |
17.78 | |
2.54 | |
8.51 | |
Dubox® | |
3.43 | |
Through Hole |
Reduce safety concerns with this socket strip 76308-207LF header connector from FCI which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This SKT connector has 7 contacts that are plated with gold over nickel. Its pitch is 2.54 mm. It has a straight body orientation. This is a 1-row connector. It has a socket type gender. This product is 17.78 mm long, 8.51 mm tall and 2.54 mm deep. 76308-207LF is housed in polyester. It uses the solder termination method.