Reduced Price

Amphenol Communications Solutions76308-209LFConnector Headers and PCB Receptacles

Dubox® 2.54mm, Board to Board Connector, 9 Positions,Single Row,Vertical,2.54mm pitch,Card Connector

This socket strip 76308-209LF header connector from FCI is used for jumper posts to support physical configuration options on printed circuit boards. This SKT connector has 9 contacts that are plated with gold over nickel. It has a socket type gender. It has a straight body orientation. Its pitch is 2.54 mm. This is a 1-row connector. 76308-209LF is housed in polyester. It uses the solder termination method. This product is 22.86 mm long, 8.51 mm tall and 2.54 mm deep.

118 parts: Ships today

    Total$0.46Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1647+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      France
      • In Stock: 118 parts
      • Price: $0.4635