Reduced Price

Amphenol Communications Solutions76314-107LFConnector Headers and PCB Receptacles

Dubox® 2.54mm, Board to Board Connector, 14 Positions,Double Row,Vertical,2.54mm pitch,Card Connector

As an added safety precaution, the socket strip 76314-107LF header connector from FCI will prevent and protect components on your circuit board from accidentally touching each other. This SKT connector has 14 contacts that are plated with gold over nickel. Its pitch is 2.54 mm. It has a socket type gender. It has a straight body orientation. This is a 2-row connector. It uses the solder termination method. This product is 17.78 mm long, 8.51 mm tall and 5.08 mm deep. 76314-107LF is housed in blue polyester.

100 parts: Ships in 2 days

    Total$2.18Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2112+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      France
      • In Stock: 100 parts
      • Price: $2.1794