Amphenol Communications Solutions76342-312LFConnector Headers and PCB Receptacles
Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Top Entry, Double Row , 24 Positions, 2.54mm (0.100in) Pitch
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Make strong and binding connections on your circuit boards by adopting this socket strip 76342-312LF connector from FCI. This RCP connector's 24 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 1000 VAC. It has a straight body orientation. This is a 2-row connector. It has a receptacle type gender. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 30.4 mm long, 7 mm tall and 5.08 mm deep. This connector has an operating temperature of -65 to 125 °C. It uses the solder termination method. 76342-312LF is housed in blue thermoplastic.
EDA / CAD Models |