Amphenol Communications Solutions76357-301LFConnector Contact

PV Terminal, Wire to Board connectors, Crimp-to-Wire Contact, Receptacle

This 76357-301LF connector contact from FCI is will form a perfect mechanical connection, never loose data again. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 3 A. This has a Connector Headers and PCB Receptacles connector. This product comes packaged in bulk, so the parts will be stored loosely. Its wire is 22-30 AWG. This connector contact has a minimum operating temperature of -40 °C and a maximum of 125 °C. It uses the crimp termination method. This product is 11.84 mm long.

Total In Stock: 20,187 parts

Regional Inventory: 9,640

    Total$0.24Price for 1

    9,640 In stock: Ships today

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2216+
      Manufacturer Lead Time:
      3 weeks
      Country Of origin:
      France
      • In Stock: 9,640 parts
      • Price: $0.2386
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2422+
      Manufacturer Lead Time:
      3 weeks
      Country Of origin:
      France
      • In Stock: 10,547 parts
      • Price: $0.1296