Amphenol Communications Solutions76357-311LFConnector Contact

Dubox® 2.54mm, Board to Board Connector, Crimp-to-Wire Contact Loose Piece, 20 AWG Wire

This 76357-311LF connector contact from FCI provides a secure connection when joined with proper and appropriate connector housing. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 3 A. This has a Connector Headers and PCB Receptacles connector. This connector contact has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its wire is 20 AWG. This product is 11.84 mm long. It uses the crimp termination method.

580 parts: Ships tomorrow

    Total$0.44Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1626+
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      France
      • In Stock: 580 parts
      • Price: $0.4400