Amphenol Communications Solutions76357-411LFConnector Contact

Dubox® 2.54mm, Board to Board Connector, Crimp-to-Wire Contact Loose Piece, 20 AWG Wire

This 76357-411LF connector contact from FCI is will form a perfect mechanical connection, never loose data again. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 3 A. This has a Connector Headers and PCB Receptacles connector. Its wire is 20 AWG. It uses the crimp termination method. This connector contact has an operating temperature range of -40 °C to 125 °C. This product is 11.84 mm long.

587 parts: Ships in 2 days

    Total$0.08Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      +
      Manufacturer Lead Time:
      313 weeks
      • In Stock: 587 parts
      • Price: $0.0775