Amphenol Communications Solutions76382-404LFConnector Headers and PCB Receptacles
Dubox®2.54mm, Board to Board Connector, Shrouded Header, Single Row, Right Angle
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Mount this shrouded 76382-404LF header connector from FCI on a jumper post on your PCB to support physical configuration options. This HDR connector's 4 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a header type gender. Its pitch is 2.54 mm. It has a right angle body orientation. This is a 1-row connector. It has a maximum voltage rating of 1000 VAC. This device has a maximum current rating of 3 A/contact. 76382-404LF is housed in blue polyester. This connector has an operating temperature of -40 to 125 °C. This product is 5.3 mm tall. It uses the solder termination method.