Reduced Price
Amphenol Communications Solutions76383-307LFConnector Headers and PCB Receptacles
Dubox®2.54mm, Board to Board Connector, Shrouded Header, Double Row, Right Angle
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Shrouded Header | |
HDR | |
14 | |
2 | |
Solder | |
2.54 | |
Right Angle | |
3/Contact | |
1000VAC | |
100000 | |
-40 | |
125 | |
Tube | |
17.6 | |
13.28 | |
7.8 | |
Through Hole |
Reduce safety concerns with this shrouded 76383-307LF header connector from FCI which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This HDR connector's 14 contacts that are made out of phosphor bronze and plated with gold|gxt. Its pitch is 2.54 mm. It has a maximum voltage rating of 1000 VAC. It has a header type gender. It has a right angle body orientation. This is a 2-row connector. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -40 to 125 °C. 76383-307LF is housed in blue polyester. This product is 17.6 mm long, 7.8 mm tall and 13.28 mm deep. It uses the solder termination method.