Amphenol Communications Solutions76384-306LFConnector Headers and PCB Receptacles
Dubox®2.54mm, Board to Board Connector, Shrouded Header, Single Row, Straight
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Think of FCI's shrouded 76384-306LF header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector's 6 contacts that are made out of copper alloy and plated with gold over nickel/gxt over nickel. It has a header type gender. It has a maximum voltage rating of 1000 VAC. This is a 1-row connector. Its pitch is 2.54 mm. It has a straight body orientation. This device has a maximum current rating of 3 A/contact. This connector has an operating temperature of -40 to 125 °C. 76384-306LF is housed in black thermoplastic. It uses the solder termination method. This product is 14.24 mm long, 9.34 mm tall and 5 mm deep.
EDA / CAD Models |